SI7938DP-T1-GE3

DigiKey Part Number
SI7938DP-T1-GE3TR-ND - Tape & Reel (TR)
SI7938DP-T1-GE3CT-ND - Cut Tape (CT)
SI7938DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7938DP-T1-GE3
Description
MOSFET 2N-CH 40V 60A PPAK SO8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 60A 46W Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
EDA/CAD Models
SI7938DP-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
60A
Rds On (Max) @ Id, Vgs
5.8mOhm @ 18.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2300pF @ 20V
Power - Max
46W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
PowerPAK® SO-8 Dual
Supplier Device Package
PowerPAK® SO-8 Dual
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.15600¥101.56
100¥8.08500¥808.50
500¥6.84074¥3,420.37
1,000¥5.80433¥5,804.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.51412¥16,542.36
6,000¥5.30682¥31,840.92
9,000¥5.13113¥46,180.17
Manufacturers Standard Package