Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,415 In Stock | 1 : ¥7.88000 Cut Tape (CT) 3,000 : ¥3.27103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 16A (Tc) | 4.5V, 10V | 80mOhm @ 10A, 10V | 2.5V @ 250µA | 50 nC @ 10 V | ±20V | 2000 pF @ 25 V | - | 45W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,979 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 8A (Tc) | 4.5V, 10V | 115mOhm @ 3.9A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 600 pF @ 30 V | - | 3.2W (Ta), 19.8W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
17,967 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.01919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 4.5V, 10V | 33mOhm @ 10A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 4500 pF @ 25 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,561 In Stock | 1 : ¥22.25000 Cut Tape (CT) 3,000 : ¥10.03569 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 60A (Tc) | 4.5V, 10V | 2.3mOhm @ 20A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 5660 pF @ 20 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
9,078 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 16mOhm @ 14.4A, 10V | 2.5V @ 250µA | 140 nC @ 10 V | ±20V | 4710 pF @ 30 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
8,067 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥11.17790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 80 V | 32A (Tc) | 6V, 10V | 25mOhm @ 10.2A, 10V | 2.5V @ 250µA | 155 nC @ 10 V | ±20V | 5100 pF @ 40 V | - | 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
43,780 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 800mA (Ta) | 4.5V, 10V | 380mOhm @ 900mA, 10V | 2.7V @ 250µA | 3.6 nC @ 10 V | ±20V | 101 pF @ 30 V | - | 323mW (Ta), 554mW (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
18,503 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.55900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 8.5A (Ta) | 4.5V, 10V | 11mOhm @ 9.8A, 10V | 2.5V @ 250µA | 47.5 nC @ 5 V | ±25V | 4234 pF @ 20 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerDI5060-8 | 8-PowerTDFN | ||
16,834 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,500 : ¥4.33746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 4.5V, 10V | 33mOhm @ 7A, 10V | 3V @ 250µA | 69 nC @ 10 V | ±20V | 2590 pF @ 30 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
10,435 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.47681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 11A (Ta) | 4.5V, 10V | 9.2mOhm @ 18.6A, 10V | 3V @ 250µA | 140 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
5,188 In Stock | 1 : ¥11.17000 Cut Tape (CT) 3,000 : ¥4.60209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 75A (Tc) | 4.5V, 10V | 8.1mOhm @ 16A, 10V | 2.5V @ 250µA | 108 nC @ 10 V | ±20V | 4877 pF @ 15 V | - | 83W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
22,535 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥1.71081 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 40 V | 8A (Tc) | 4.5V, 10V | 31mOhm @ 7.9A, 10V | 2.5V @ 250µA | 13 nC @ 10 V | ±20V | 555 pF @ 10 V | - | 3W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
17,384 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.05833 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 5.3A (Tc) | 4.5V, 10V | 95mOhm @ 4.5A, 10V | 2.5V @ 250µA | 22 nC @ 10 V | ±20V | 1000 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 |