Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
563 In Stock | 1 : ¥27.91000 Cut Tape (CT) 3,000 : ¥13.60124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 6.4mOhm @ 80A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 2220 pF @ 50 V | - | 214W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-DFN (5.1x6.3) | 8-PowerTDFN | |||
18,268 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 1.2A (Ta) | 2.5V, 10V | 150mOhm @ 1.2A, 10V | 1.5V @ 250µA | 10.1 nC @ 10 V | ±12V | 430 pF @ 15 V | - | 290mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-70-3 (SOT323) | SC-70, SOT-323 | ||
3,964 In Stock | 1 : ¥20.36000 Cut Tape (CT) 5,000 : ¥8.82598 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 100A (Tc) | 6V, 10V | 3.1mOhm @ 50A, 10V | 3.8V @ 95µA | 76 nC @ 10 V | ±20V | 5525 pF @ 40 V | - | 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
4,469 In Stock | 1 : ¥22.25000 Cut Tape (CT) 250 : ¥14.29308 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Ta) | 6V, 10V | 4.9mOhm @ 17A, 10V | 3.2V @ 250µA | 62 nC @ 10 V | ±20V | 4810 pF @ 50 V | - | 3.1W (Ta), 195W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSON-CLIP (5x6) | 8-PowerTDFN | |||
46 In Stock | 1 : ¥18.64000 Cut Tape (CT) 3,000 : ¥5.29015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 65A (Tc) | 10V | 7.5mOhm @ 65A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 2470 pF @ 40 V | - | 107W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Power56 | 8-PowerVDFN |