DMC3730UFL3-7 | |
---|---|
DigiKey Part Number | DMC3730UFL3-7DITR-ND - Tape & Reel (TR) DMC3730UFL3-7DICT-ND - Cut Tape (CT) DMC3730UFL3-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC3730UFL3-7 |
Description | MOSFET N/P-CHA 30V 1.1A DFN1310 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 1.1A, 700mA 390mW Surface Mount X2-DFN1310-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 1.1A, 700mA | |
Rds On (Max) @ Id, Vgs | 460mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 950mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.9nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 65.9pF @ 25V | |
Power - Max | 390mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1310-6 (Type B) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39570 | ¥139.57 |
500 | ¥1.23656 | ¥618.28 |
1,000 | ¥0.96227 | ¥962.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86121 | ¥2,583.63 |
6,000 | ¥0.84197 | ¥5,051.82 |
9,000 | ¥0.74575 | ¥6,711.75 |
30,000 | ¥0.73612 | ¥22,083.60 |
75,000 | ¥0.62547 | ¥46,910.25 |