2SK2009TE85LF | |
---|---|
DigiKey Part Number | 2SK2009TE85LFTR-ND - Tape & Reel (TR) 2SK2009TE85LFCT-ND - Cut Tape (CT) 2SK2009TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK2009TE85LF |
Description | MOSFET N-CH 30V 200MA SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 200mA (Ta) 200mW (Ta) Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 50MA, 2.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 70 pF @ 3 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥4.06400 | ¥40.64 |
100 | ¥2.63120 | ¥263.12 |
500 | ¥2.01206 | ¥1,006.03 |
1,000 | ¥1.81199 | ¥1,811.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55748 | ¥4,672.44 |
6,000 | ¥1.42910 | ¥8,574.60 |
9,000 | ¥1.36364 | ¥12,272.76 |
15,000 | ¥1.29003 | ¥19,350.45 |
21,000 | ¥1.24641 | ¥26,174.61 |
30,000 | ¥1.24173 | ¥37,251.90 |