Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedInfineon Technologies
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V150 V
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)900mA (Ta)120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 10V8V, 10V
Rds On (Max) @ Id, Vgs
4.8mOhm @ 60A, 10V460mOhm @ 200mA, 4.5V2.8Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
950mV @ 250µA1.5V @ 250µA4.6V @ 264µA
Gate Charge (Qg) (Max) @ Vgs
0.9 nC @ 10 V5.5 nC @ 4.5 V100 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
23.2 pF @ 25 V73 pF @ 25 V7800 pF @ 75 V
Power Dissipation (Max)
350mW (Ta)400mW300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PG-TO263-3-2SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
416,774
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31827
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IPB048N15N5ATMA1
MOSFET N-CH 150V 120A TO263-3
Infineon Technologies
1,800
In Stock
1 : ¥61.66000
Cut Tape (CT)
1,000 : ¥34.98148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
150 V
120A (Tc)
8V, 10V
4.8mOhm @ 60A, 10V
4.6V @ 264µA
100 nC @ 10 V
±20V
7800 pF @ 75 V
-
300W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
SOT-23-3
DMN3731U-7
MOSFET N-CH 30V 900MA SOT23
Diodes Incorporated
77,634
In Stock
1 : ¥1.97000
Cut Tape (CT)
3,000 : ¥0.33605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
900mA (Ta)
1.8V, 4.5V
460mOhm @ 200mA, 4.5V
950mV @ 250µA
5.5 nC @ 4.5 V
±8V
73 pF @ 25 V
-
400mW
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.