Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
TrenchFET®UniFET™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V250 V
Current - Continuous Drain (Id) @ 25°C
16A (Tc)33A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
29mOhm @ 12A, 10V94mOhm @ 16.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.2 nC @ 4.5 V48 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
1875 pF @ 20 V2135 pF @ 25 V
Power Dissipation (Max)
62.5W (Tc)235W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
PowerPAK® 1212-8TO-263 (D2PAK)
Package / Case
PowerPAK® 1212-8TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SQS401EN-T1_BE3
MOSFET P-CH 40V 16A PPAK1212-8
Vishay Siliconix
82,982
In Stock
1 : ¥7.39000
Cut Tape (CT)
3,000 : ¥3.06267
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16A (Tc)
4.5V, 10V
29mOhm @ 12A, 10V
2.5V @ 250µA
21.2 nC @ 4.5 V
±20V
1875 pF @ 20 V
-
62.5W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
TO-263
FDB33N25TM
MOSFET N-CH 250V 33A D2PAK
onsemi
0
In Stock
Check Lead Time
1 : ¥25.04000
Cut Tape (CT)
800 : ¥10.18831
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
33A (Tc)
10V
94mOhm @ 16.5A, 10V
5V @ 250µA
48 nC @ 10 V
±30V
2135 pF @ 25 V
-
235W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.