Single FETs, MOSFETs

Results: 9
Manufacturer
Rohm SemiconductorVishay Siliconix
Series
-ThunderFET®TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V60 V80 V100 V
Current - Continuous Drain (Id) @ 25°C
10.8A (Tc)12A (Tc)13.2A (Tc)18A (Ta), 39A (Tc)23A (Tc)28A (Tc)30A (Tc)
Rds On (Max) @ Id, Vgs
4.3mOhm @ 18A, 10V19.5mOhm @ 10A, 10V23.5mOhm @ 10A, 10V29mOhm @ 10A, 10V33mOhm @ 10A, 10V59mOhm @ 5A, 10V61mOhm @ 5A, 10V132mOhm @ 3.8A, 10V134mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA2.5V @ 250µA2.5V @ 25µA2.6V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.8 nC @ 4.5 V15 nC @ 4.5 V16.5 nC @ 10 V19.5 nC @ 10 V21.5 nC @ 10 V22.4 nC @ 10 V28 nC @ 10 V29 nC @ 10 V55 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 30 V515 pF @ 50 V550 pF @ 50 V611 pF @ 50 V780 pF @ 40 V802 pF @ 50 V1050 pF @ 50 V1480 pF @ 50 V1520 pF @ 15 V
Power Dissipation (Max)
2W (Ta), 20W (Tc)3.7W (Ta), 52W (Tc)14.8W (Tc)27.8W (Tc)57W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-50°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-HSMT (3.2x3)PowerPAK® 1212-8PowerPAK® 1212-8S
Package / Case
8-PowerVDFNPowerPAK® 1212-8PowerPAK® 1212-8S
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK 1212-8
SIS890DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
31,243
In Stock
1 : ¥11.08000
Cut Tape (CT)
3,000 : ¥4.58397
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
30A (Tc)
4.5V, 10V
23.5mOhm @ 10A, 10V
3V @ 250µA
29 nC @ 10 V
±20V
802 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SIS892DN-T1-GE3
MOSFET N-CH 100V 30A PPAK1212-8
Vishay Siliconix
3,753
In Stock
1 : ¥12.56000
Cut Tape (CT)
3,000 : ¥5.20649
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
30A (Tc)
4.5V, 10V
29mOhm @ 10A, 10V
3V @ 250µA
21.5 nC @ 10 V
±20V
611 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8
SI7113DN-T1-GE3
MOSFET P-CH 100V 13.2A PPAK
Vishay Siliconix
18,307
In Stock
1 : ¥13.14000
Cut Tape (CT)
3,000 : ¥5.43287
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
13.2A (Tc)
4.5V, 10V
134mOhm @ 4A, 10V
3V @ 250µA
55 nC @ 10 V
±20V
1480 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-50°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8-HSMT
RQ3L050GNTB
MOSFET N-CHANNEL 60V 12A 8HSMT
Rohm Semiconductor
10,986
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.49318
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
12A (Tc)
4.5V, 10V
61mOhm @ 5A, 10V
2.5V @ 25µA
2.8 nC @ 4.5 V
±20V
300 pF @ 30 V
-
14.8W (Tc)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
PowerPAK 1212-8
SIS892ADN-T1-GE3
MOSFET N-CH 100V 28A PPAK1212-8
Vishay Siliconix
16,346
In Stock
1 : ¥8.46000
Cut Tape (CT)
3,000 : ¥3.50871
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
28A (Tc)
4.5V, 10V
33mOhm @ 10A, 10V
3V @ 250µA
19.5 nC @ 10 V
±20V
550 pF @ 50 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
8-HSMT
RQ3E180GNTB
MOSFET N-CH 30V 18A 8HSMT
Rohm Semiconductor
4,740
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥2.13868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
18A (Ta), 39A (Tc)
4.5V, 10V
4.3mOhm @ 18A, 10V
2.5V @ 1mA
22.4 nC @ 10 V
±20V
1520 pF @ 15 V
-
2W (Ta), 20W (Tc)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
PowerPAK 1212-8
SI7113ADN-T1-GE3
MOSFET P-CH 100V 10.8A PPAK
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.76732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
10.8A (Tc)
4.5V, 10V
132mOhm @ 3.8A, 10V
2.6V @ 250µA
16.5 nC @ 10 V
±20V
515 pF @ 50 V
-
27.8W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
PowerPAK 1212-8S
SISS71DN-T1-GE3
MOSFET P-CH 100V 23A PPAK1212-8S
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥8.78000
Cut Tape (CT)
3,000 : ¥3.62189
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
23A (Tc)
4.5V, 10V
59mOhm @ 5A, 10V
2.5V @ 250µA
15 nC @ 4.5 V
±20V
1050 pF @ 50 V
-
57W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8S
PowerPAK® 1212-8S
PowerPAK 1212-8
SIS468DN-T1-GE3
MOSFET N-CH 80V 30A PPAK1212-8
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥10.43000
Cut Tape (CT)
3,000 : ¥4.30101
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
30A (Tc)
4.5V, 10V
19.5mOhm @ 10A, 10V
3V @ 250µA
28 nC @ 10 V
±20V
780 pF @ 40 V
-
3.7W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
Showing
of 9

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.