Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,329 In Stock 4,086,000 Factory | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.58071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 5.8A (Ta) | 3V, 10V | 28mOhm @ 5.8A, 10V | 2V @ 250µA | 9.2 nC @ 10 V | ±20V | 386 pF @ 15 V | - | 720mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
4,544 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.46129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | - | - | Surface Mount | UFM | 3-SMD, Flat Leads | |||
8,090 In Stock | 1 : ¥22.41000 Cut Tape (CT) 3,000 : ¥10.11951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 38A (Ta), 250A (Tc) | 4.5V, 10V | 1.36mOhm @ 50A, 10V | 2V @ 250µA | 91 nC @ 10 V | ±20V | 6660 pF @ 25 V | - | 3.8W (Ta), 167W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-LFPAK | SOT-1205, 8-LFPAK56 |