AO3418 | |
---|---|
DigiKey Part Number | 785-1012-2-ND - Tape & Reel (TR) 785-1012-1-ND - Cut Tape (CT) 785-1012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3418 |
Description | MOSFET N-CH 30V 3.8A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.29870 | ¥129.87 |
500 | ¥1.15064 | ¥575.32 |
1,000 | ¥0.89549 | ¥895.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80147 | ¥2,404.41 |
6,000 | ¥0.78356 | ¥4,701.36 |
9,000 | ¥0.69400 | ¥6,246.00 |
30,000 | ¥0.68505 | ¥20,551.50 |
75,000 | ¥0.58207 | ¥43,655.25 |