IRF7832TRPBF | |
---|---|
DigiKey Part Number | IRF7832PBFTR-ND - Tape & Reel (TR) IRF7832PBFCT-ND - Cut Tape (CT) IRF7832PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7832TRPBF |
Description | MOSFET N-CH 30V 20A 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 20A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7832TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.32V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 51 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4310 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 155°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.59600 | ¥85.96 |
100 | ¥6.68690 | ¥668.69 |
500 | ¥5.66772 | ¥2,833.86 |
1,000 | ¥4.61695 | ¥4,616.95 |
2,000 | ¥4.34627 | ¥8,692.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.34629 | ¥17,385.16 |
8,000 | ¥4.13932 | ¥33,114.56 |
12,000 | ¥3.94827 | ¥47,379.24 |