DMG2305UX-7

DigiKey Part Number
DMG2305UX-7DITR-ND - Tape & Reel (TR)
DMG2305UX-7DICT-ND - Cut Tape (CT)
DMG2305UX-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG2305UX-7
Description
MOSFET P-CH 20V 4.2A SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DMG2305UX-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
52mOhm @ 4.2A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10.2 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
808 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.12000¥3.12
10¥2.15100¥21.51
100¥1.04760¥104.76
500¥0.87402¥437.01
1,000¥0.60728¥607.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.52630¥1,578.90
6,000¥0.48821¥2,929.26
9,000¥0.40485¥3,643.65
30,000¥0.39771¥11,931.30
75,000¥0.35723¥26,792.25
150,000¥0.30960¥46,440.00
Manufacturers Standard Package