EPC2012C | |
---|---|
DigiKey Part Number | 917-1084-2-ND - Tape & Reel (TR) 917-1084-1-ND - Cut Tape (CT) 917-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2012C |
Description | GANFET N-CH 200V 5A DIE OUTLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 5A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2012C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 3A, 5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | Die | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥20.08900 | ¥200.89 |
100 | ¥14.06010 | ¥1,406.01 |
500 | ¥11.47862 | ¥5,739.31 |
1,000 | ¥10.64795 | ¥10,647.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.05701 | ¥25,142.53 |