Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,151 In Stock | 1 : ¥16.34000 Cut Tape (CT) 3,000 : ¥7.37016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 31A (Ta), 100A (Tc) | 4.5V, 10V | 3.6mOhm @ 20A, 10V | 2.3V @ 250µA | 330 nC @ 10 V | ±20V | 12900 pF @ 20 V | - | 6.25W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
14,207 In Stock | 1 : ¥8.05000 Cut Tape (CT) 3,000 : ¥3.31517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 24A (Ta), 81.2A (Tc) | 4.5V, 10V | 4.2mOhm @ 10A, 10V | 2.4V @ 250µA | 41 nC @ 10 V | +20V, -16V | 2000 pF @ 20 V | - | 4.1W (Ta), 46.2W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
7,870 In Stock | 1 : ¥10.26000 Cut Tape (CT) 5,000 : ¥3.83398 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 17A (Ta), 86A (Tc) | 4.5V, 10V | 4.5mOhm @ 20A, 10V | 2.3V @ 26µA | 39 nC @ 10 V | ±20V | 2500 pF @ 30 V | - | 2.5W (Ta), 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TSDSON-8-25 | 8-PowerTDFN | |||
21 In Stock | 1 : ¥12.31000 Cut Tape (CT) 5,000 : ¥5.34928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 40A (Tc) | 4.5V, 10V | 7mOhm @ 20A, 10V | 2.3V @ 36µA | 5 nC @ 4.5 V | ±20V | 2340 pF @ 40 V | - | 69W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-TSDSON-8-FL | 8-PowerTDFN |