DMN2450UFB4-7B

DigiKey Part Number
31-DMN2450UFB4-7BTR-ND - Tape & Reel (TR)
31-DMN2450UFB4-7BCT-ND - Cut Tape (CT)
31-DMN2450UFB4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2450UFB4-7B
Description
MOSFET N-CH 20V 1A X2-DFN1006-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 1A (Ta) 500mW (Ta) Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
400mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.3 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
56 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1006-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.66700¥16.67
100¥0.81440¥81.44
500¥0.67912¥339.56
1,000¥0.47190¥471.90
2,000¥0.40897¥817.94
5,000¥0.37936¥1,896.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.31458¥3,145.80
30,000¥0.30903¥9,270.90
50,000¥0.27757¥13,878.50
100,000¥0.24612¥24,612.00
250,000¥0.24056¥60,140.00
Manufacturers Standard Package