FQB12P20TM

DigiKey Part Number
FQB12P20TMTR-ND - Tape & Reel (TR)
FQB12P20TMCT-ND - Cut Tape (CT)
FQB12P20TMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQB12P20TM
Description
MOSFET P-CH 200V 11.5A D2PAK
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 200 V 11.5A (Tc) 3.13W (Ta), 120W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQB12P20TM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
470mOhm @ 5.75A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.13W (Ta), 120W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.09000¥16.09
10¥13.36600¥133.66
100¥10.64070¥1,064.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥9.00390¥7,203.12
1,600¥7.63969¥12,223.50
2,400¥7.25767¥17,418.41
5,600¥6.98483¥39,115.05
Manufacturers Standard Package