Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
952,140 In Stock 588,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 3,000 : ¥0.32204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 600mA (Ta) | 1.8V, 4.5V | 900mOhm @ 430mA, 4.5V | 1V @ 250µA | - | ±8V | 175 pF @ 16 V | - | 550mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
9,805 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.61988 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 8.9A (Ta) | 4.5V, 10V | 16mOhm @ 10A, 10V | 3V @ 250µA | 17 nC @ 10 V | ±20V | 864 pF @ 30 V | - | 820mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |