FET, MOSFET Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | FET Feature | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,257 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.30897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | N and P-Channel | - | 20V | 4A (Ta), 3.4A (Ta) | 34mOhm @ 3A, 4.5V | 900mV @ 250µA | 21.7nC @ 4.5V | 660pF @ 10V | 490mW | -55°C ~ 150°C (TJ) | Surface Mount | 6-UFDFN Exposed Pad | 6-HUSON (2x2) | ||
2,759 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥2.15507 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | MOSFET (Metal Oxide) | 2 P-Channel (Dual) | - | 20V | 5A (Ta) | 59mOhm @ 5A, 4.5V | 1.5V @ 1mA | 6.5nC @ 4.5V | 460pF @ 10V | 2W (Ta) | 150°C (TJ) | Surface Mount | 6-PowerUDFN | HUML2020L8 |