Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,102 In Stock | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 800mA (Tc) | - | 4.6Ohm @ 400mA, 0V | - | 12.7 nC @ 5 V | ±20V | 312 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,875 In Stock | 1 : ¥31.44000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 400mA (Tc) | 0V | 80Ohm @ 50mA, 0V | 4.5V @ 25µA | 5.8 nC @ 5 V | ±20V | 100 pF @ 25 V | Depletion Mode | 1.1W (Ta), 25W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
73,697 In Stock 140,000 Factory | 1 : ¥2.63000 Cut Tape (CT) 10,000 : ¥0.80867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 540mA (Ta) | 1.8V, 4.5V | 1Ohm @ 400mA, 4.5V | 1.1V @ 250µA | 0.9 nC @ 4.5 V | ±8V | 76 pF @ 15 V | - | 460mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | X2-DFN1006-3 | 3-XFDFN | ||
33,382 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.23651 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 230mA (Ta) | 0V, 10V | 3.5Ohm @ 160mA, 10V | 2.4V @ 26µA | 1.4 nC @ 5 V | ±20V | 39 pF @ 25 V | Depletion Mode | 360mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT23 | TO-236-3, SC-59, SOT-23-3 | |||
406 In Stock | 1 : ¥50.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock Check Lead Time | 1 : ¥29.06000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.6A (Tc) | - | 10Ohm @ 800mA, 0V | - | 27 nC @ 5 V | ±20V | 645 pF @ 25 V | Depletion Mode | 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock Check Lead Time | 1 : ¥23.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tc) | - | 21Ohm @ 400mA, 0V | - | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
1 In Stock | 1 : ¥30.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 1.6A (Tc) | 10V | 10Ohm @ 800mA, 0V | - | 27 nC @ 5 V | ±20V | 645 pF @ 25 V | Depletion Mode | 100W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
0 In Stock 150 Factory Check Lead Time | 50 : ¥28.00200 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 800mA (Tj) | 0V | 21Ohm @ 400mA, 0V | 4V @ 25µA | 14.6 nC @ 5 V | ±20V | 325 pF @ 25 V | Depletion Mode | 60W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |