Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
472 In Stock | 1 : ¥166.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 10A (Tc) | 10V | 1.5Ohm @ 5A, 10V | - | 200 nC @ 5 V | ±20V | 5320 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
504 In Stock | 1 : ¥88.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
406 In Stock | 1 : ¥50.41000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263AA | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
300 In Stock | 1 : ¥75.45000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 6A (Tc) | - | 2.2Ohm @ 3A, 0V | - | 95 nC @ 5 V | ±20V | 2650 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
270 In Stock | 1 : ¥88.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 6A (Tc) | - | 500mOhm @ 3A, 0V | - | 96 nC @ 5 V | ±20V | 2800 pF @ 25 V | Depletion Mode | 300W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
52 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1000 V | 3A (Tc) | - | 5.5Ohm @ 1.5A, 0V | - | 37.5 nC @ 5 V | ±20V | 1020 pF @ 25 V | Depletion Mode | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥169.53000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 16A (Tc) | 0V | 240mOhm @ 8A, 0V | - | 199 nC @ 5 V | ±20V | 5250 pF @ 25 V | Depletion Mode | 695W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-268AA | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
0 In Stock | 300 : ¥102.37873 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 16A (Tc) | 0V | 64mOhm @ 8A, 0V | - | 225 nC @ 5 V | ±20V | 5700 pF @ 25 V | Depletion Mode | 830W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 (IXTH) | TO-247-3 |