SQ4850EY-T1_GE3

DigiKey Part Number
SQ4850EY-T1_GE3TR-ND - Tape & Reel (TR)
SQ4850EY-T1_GE3CT-ND - Cut Tape (CT)
SQ4850EY-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ4850EY-T1_GE3
Description
MOSFET N-CH 60V 12A 8SO
Customer Reference
Detailed Description
N-Channel 60 V 12A (Tc) 6.8W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SQ4850EY-T1_GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
22mOhm @ 6A, 5V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1250 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
6.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.84000¥10.84
10¥8.86700¥88.67
100¥6.89540¥689.54
500¥5.84472¥2,922.36
1,000¥4.76119¥4,761.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.48209¥11,205.23
5,000¥4.26867¥21,343.35
12,500¥4.07166¥50,895.75
Manufacturers Standard Package