Single FETs, MOSFETs

Results: 20
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedInfineon TechnologiesonsemiVishay Siliconix
Series
-HEXFET®OptiMOS™TrenchFET®TrenchFET® Gen IV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V40 V50 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)170mA (Ta)200mA (Ta)1.2A (Ta)1.6A (Ta)1.6A (Tc)2.3A (Tc)2.6A (Tc)2.7A (Ta)3.8A (Ta)4.2A (Ta)6.3A (Tc)6.9A (Ta)37.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V4.5V, 10V5V5V, 10V10V
Rds On (Max) @ Id, Vgs
12.6mOhm @ 50A, 10V20mOhm @ 9.4A, 4.5V43mOhm @ 9.2A, 10V45mOhm @ 4.2A, 4.5V58mOhm @ 5.5A, 10V65mOhm @ 3.8A, 10V92mOhm @ 2.7A, 10V140mOhm @ 1.8A, 10V144mOhm @ 1.9A, 10V156mOhm @ 1.9A, 10V185mOhm @ 1.9A, 10V250mOhm @ 1.8A, 10V250mOhm @ 910mA, 10V345mOhm @ 1.25A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA1.2V @ 250µA1.5V @ 1mA1.5V @ 250µA2.1V @ 250µA2.5V @ 250µA2.5V @ 25µA2.6V @ 1mA3V @ 250µA4V @ 85µA4.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.233 nC @ 10 V1.8 nC @ 10 V2.5 nC @ 4.5 V3.2 nC @ 10 V4 nC @ 10 V4.1 nC @ 4.5 V5 nC @ 10 V5.2 nC @ 4.5 V6.8 nC @ 10 V8.6 nC @ 10 V11.6 nC @ 4.5 V12 nC @ 5 V20 nC @ 10 V51 nC @ 10 V
Vgs (Max)
±12V±16V±20V
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V20 pF @ 25 V50 pF @ 25 V85 pF @ 25 V105 pF @ 30 V130 pF @ 50 V166 pF @ 40 V190 pF @ 30 V210 pF @ 30 V290 pF @ 25 V315 pF @ 40 V563 pF @ 25 V740 pF @ 15 V750 pF @ 50 V
Power Dissipation (Max)
200mW (Ta)225mW (Ta)350mW (Ta)370mW (Ta)540mW (Ta)610mW (Ta)625mW (Ta)700mW (Ta)1W (Ta), 1.7W (Tc)1.08W (Ta)1.09W (Ta), 1.66W (Tc)1.25W (Ta)1.6W (Tc)2.4W (Ta), 13W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)150°C (TJ)
Supplier Device Package
Micro3™/SOT-23PG-TO252-3-313PowerPAK® 1212-8PowerPAK® SC-75-6SC-59-3SOT-23SOT-23-3SOT-23-3 (TO-236)TO-252AA
Package / Case
PowerPAK® 1212-8PowerPAK® SC-75-6TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
20Results

Showing
of 20
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMP3099L-7
MOSFET P-CH 30V 3.8A SOT23
Diodes Incorporated
290,113
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.49040
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
3.8A (Ta)
4.5V, 10V
65mOhm @ 3.8A, 10V
2.1V @ 250µA
5.2 nC @ 4.5 V
±20V
563 pF @ 25 V
-
1.08W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS123LT1G
MOSFET N-CH 100V 170MA SOT23-3
onsemi
270,799
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.49111
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 100mA, 10V
2.6V @ 1mA
-
±20V
20 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT 23-3
BSS138LT1G
MOSFET N-CH 50V 200MA SOT23-3
onsemi
367,910
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.52959
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
5V
3.5Ohm @ 200mA, 5V
1.5V @ 1mA
-
±20V
50 pF @ 25 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN6140L-13
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
196,821
In Stock
1 : ¥3.12000
Cut Tape (CT)
10,000 : ¥0.46858
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2803TRPBF
MOSFET N-CH 30V 1.2A SOT23
Infineon Technologies
131,374
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.80297
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 910mA, 10V
1V @ 250µA
5 nC @ 10 V
±20V
85 pF @ 25 V
-
540mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
79,786
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML0060TRPBF
MOSFET N-CH 60V 2.7A SOT23
Infineon Technologies
18,105
In Stock
1 : ¥4.19000
Cut Tape (CT)
3,000 : ¥1.13547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.7A (Ta)
4.5V, 10V
92mOhm @ 2.7A, 10V
2.5V @ 25µA
2.5 nC @ 4.5 V
±16V
290 pF @ 25 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2308BDS-T1-GE3
MOSFET N-CH 60V 2.3A SOT23-3
Vishay Siliconix
36,663
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.3A (Tc)
4.5V, 10V
156mOhm @ 1.9A, 10V
3V @ 250µA
6.8 nC @ 10 V
±20V
190 pF @ 30 V
-
1.09W (Ta), 1.66W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SI2309CDS-T1-E3
MOSFET P-CH 60V 1.6A SOT23-3
Vishay Siliconix
15,646
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46767
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Tc)
4.5V, 10V
345mOhm @ 1.25A, 10V
3V @ 250µA
4.1 nC @ 4.5 V
±20V
210 pF @ 30 V
-
1W (Ta), 1.7W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
IRLML2502TRPBF
MOSFET N-CH 20V 4.2A SOT23
Infineon Technologies
84,915
In Stock
1 : ¥5.25000
Cut Tape (CT)
3,000 : ¥1.20583
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
2.5V, 4.5V
45mOhm @ 4.2A, 4.5V
1.2V @ 250µA
12 nC @ 5 V
±12V
740 pF @ 15 V
-
1.25W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
Micro3™/SOT-23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
ZXMN6A07FTA
MOSFET N-CH 60V 1.2A SOT23-3
Diodes Incorporated
5,612
In Stock
1 : ¥5.91000
Cut Tape (CT)
3,000 : ¥1.24606
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 1.8A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
166 pF @ 40 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252
SUD50P10-43L-E3
MOSFET P-CH 100V 37.1A TO252
Vishay Siliconix
5,007
In Stock
1 : ¥20.94000
Cut Tape (CT)
2,000 : ¥9.45228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
37.1A (Tc)
4.5V, 10V
43mOhm @ 9.2A, 10V
3V @ 250µA
160 nC @ 10 V
±20V
4600 pF @ 50 V
-
8.3W (Ta), 136W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT-23-3
2N7002Q-7-F
MOSFET N-CH 60V 170MA SOT23
Diodes Incorporated
32,758
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32005
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
170mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.233 nC @ 10 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN6140LQ-7
MOSFET N-CH 60V 1.6A SOT23
Diodes Incorporated
15,891
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.79326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.6A (Ta)
4.5V, 10V
140mOhm @ 1.8A, 10V
3V @ 250µA
8.6 nC @ 10 V
±20V
315 pF @ 40 V
-
700mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SC-59-3
DMN2020LSN-7
MOSFET N-CH 20V 6.9A SC59-3
Diodes Incorporated
80,531
In Stock
795,000
Factory
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.99221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
6.9A (Ta)
2.5V, 4.5V
20mOhm @ 9.4A, 4.5V
1.5V @ 250µA
11.6 nC @ 4.5 V
±12V
1149 pF @ 10 V
-
610mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-59-3
TO-236-3, SC-59, SOT-23-3
Pkg 5935
SIB456DK-T1-GE3
MOSFET N-CH 100V 6.3A PPAK SC75
Vishay Siliconix
5,898
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.34537
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
6.3A (Tc)
4.5V, 10V
185mOhm @ 1.9A, 10V
3V @ 250µA
5 nC @ 10 V
±20V
130 pF @ 50 V
-
2.4W (Ta), 13W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® SC-75-6
PowerPAK® SC-75-6
SOT-23-3
SI2308CDS-T1-GE3
MOSFET N-CH 60V 2.6A SOT23-3
Vishay Siliconix
18,467
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82402
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.6A (Tc)
4.5V, 10V
144mOhm @ 1.9A, 10V
3V @ 250µA
4 nC @ 10 V
±20V
105 pF @ 30 V
-
1.6W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
PowerPAK 1212-8
SI7322DN-T1-E3
MOSFET N-CH 100V 18A PPAK 1212-8
Vishay Siliconix
18,967
In Stock
1 : ¥13.55000
Cut Tape (CT)
3,000 : ¥5.60264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
-
10V
58mOhm @ 5.5A, 10V
4.4V @ 250µA
20 nC @ 10 V
±20V
750 pF @ 50 V
-
3.8W (Ta), 52W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PowerPAK® 1212-8
PowerPAK® 1212-8
BSS123
BSS123
N-CHANNEL ENHANCEMENT MODE MOSFE
ANBON SEMICONDUCTOR (INT'L) LIMITED
93,693
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
200mA (Ta)
4.5V, 10V
5Ohm @ 200mA, 10V
2.5V @ 250µA
1.8 nC @ 10 V
±20V
14 pF @ 50 V
-
350mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO252-3
IPD50P04P413ATMA1
MOSFET P-CH 40V 50A TO252-3
Infineon Technologies
0
In Stock
1 : ¥11.25000
Cut Tape (CT)
2,500 : ¥4.65867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
10V
12.6mOhm @ 50A, 10V
4V @ 85µA
51 nC @ 10 V
±20V
3670 pF @ 25 V
-
58W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 20

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.