Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
60 V100 V
Current - Continuous Drain (Id) @ 25°C
210mA (Ta)260mA (Ta)1.5A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
385mOhm @ 1.5A, 10V2.5Ohm @ 240mA, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.81 nC @ 5 V0.821 nC @ 10 V6.8 nC @ 10 V
Vgs (Max)
±20V±40V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 25 V26.7 pF @ 25 V195 pF @ 50 V
Power Dissipation (Max)
300mW (Tj)570mW (Ta)770mW (Ta)
Supplier Device Package
SOT-223SOT-23-3SOT-23-3 (TO-236)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
437,719
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.32434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN67D7L-7
MOSFET N-CH 60V 210MA SOT23-3
Diodes Incorporated
51,211
In Stock
138,000
Factory
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.34851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
210mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.821 nC @ 10 V
±40V
22 pF @ 25 V
-
570mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT223
PMT280ENEAX
MOSFET N-CH 100V 1.5A SOT223
Nexperia USA Inc.
2,936
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,000 : ¥1.22663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
1.5A (Ta)
4.5V, 10V
385mOhm @ 1.5A, 10V
2.7V @ 250µA
6.8 nC @ 10 V
±20V
195 pF @ 50 V
-
770mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-223
TO-261-4, TO-261AA
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.