SSM3J372R,LF

DigiKey Part Number
SSM3J372RLFTR-ND - Tape & Reel (TR)
SSM3J372RLFCT-ND - Cut Tape (CT)
SSM3J372RLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM3J372R,LF
Description
MOSFET P-CH 30V 6A SOT23F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F
Datasheet
 Datasheet
EDA/CAD Models
SSM3J372R,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.2 nC @ 4.5 V
Vgs (Max)
+12V, -6V
Input Capacitance (Ciss) (Max) @ Vds
560 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23F
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥1.79000¥17.90
100¥1.12470¥112.47
500¥0.83556¥417.78
1,000¥0.74173¥741.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62228¥1,866.84
6,000¥0.56193¥3,371.58
9,000¥0.53114¥4,780.26
15,000¥0.49649¥7,447.35
21,000¥0.47596¥9,995.16
30,000¥0.45599¥13,679.70
75,000¥0.41210¥30,907.50
150,000¥0.40021¥60,031.50
Manufacturers Standard Package