FDD6637 | |
---|---|
DigiKey Part Number | FDD6637TR-ND - Tape & Reel (TR) FDD6637CT-ND - Cut Tape (CT) FDD6637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD6637 |
Description | MOSFET P-CH 35V 13A/55A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 35 V 13A (Ta), 55A (Tc) 3.1W (Ta), 57W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 35 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2370 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.54900 | ¥105.49 |
100 | ¥8.20290 | ¥820.29 |
500 | ¥6.95296 | ¥3,476.48 |
1,000 | ¥5.66399 | ¥5,663.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.33194 | ¥13,329.85 |
5,000 | ¥5.07803 | ¥25,390.15 |
12,500 | ¥4.84366 | ¥60,545.75 |