Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,473 In Stock | 1 : ¥6.81000 Cut Tape (CT) 1,000 : ¥2.91210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 250 V | 430mA (Ta) | 4.5V, 10V | 4Ohm @ 430mA, 10V | 2V @ 370µA | 15.1 nC @ 10 V | ±20V | 262 pF @ 25 V | - | 1.8W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-SOT223-4 | TO-261-4, TO-261AA | |||
37,244 In Stock | 1 : ¥22.49000 Cut Tape (CT) 1,000 : ¥11.64273 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 100A (Tc) | 6V, 10V | 4.2mOhm @ 50A, 10V | 3.5V @ 150µA | 117 nC @ 10 V | ±20V | 8410 pF @ 50 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-3 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
552 In Stock | 1 : ¥113.30000 Cut Tape (CT) 800 : ¥78.20414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 42A (Ta), 342A (Tc) | 10V, 12V | 1.1mOhm @ 112A, 12V | 4V @ 562µA | 139 nC @ 10 V | ±20V | 11110 pF @ 30 V | - | 3.7W (Ta), 245W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 (D2PAK) | TO-263-7, D2PAK (6 Leads + Tab) |