IXTT220N20X4HV | |
---|---|
DigiKey Part Number | 5656-IXTT220N20X4HV-ND |
Manufacturer | |
Manufacturer Product Number | IXTT220N20X4HV |
Description | MOSFET N-CH 200V 220A X4 TO268HV |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 220A (Tc) 800W (Tc) Surface Mount TO-268HV (IXTT) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 110A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 157 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 12300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 800W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-268HV (IXTT) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.29000 | ¥152.29 |
30 | ¥123.25667 | ¥3,697.70 |
120 | ¥116.00592 | ¥13,920.71 |
510 | ¥105.13025 | ¥53,616.43 |