220A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,594 In Stock | 1 : ¥169.20000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-268HV (IXFT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
4,197 In Stock 546,000 Factory | 1 : ¥25.61000 Cut Tape (CT) 2,000 : ¥12.45719 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 220A (Tc) | 10V | 3mOhm @ 80A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6320 pF @ 40 V | - | 300W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
300 In Stock 390 Factory | 1 : ¥150.73000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | ISO TO-247-3 | TO-247-3 | |||
337 In Stock | 1 : ¥152.29000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 5.5mOhm @ 110A, 10V | 4.5V @ 250µA | 157 nC @ 10 V | ±20V | 12300 pF @ 25 V | - | 800W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-268HV (IXTT) | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |||
413 In Stock 725 Factory | 1 : ¥80.54000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 170 V | 220A (Tc) | 10V | 6.3mOhm @ 60A, 10V | 5V @ 8mA | 500 nC @ 10 V | ±20V | 31000 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
1,970 In Stock | 1 : ¥44.50000 Cut Tape (CT) 2,000 : ¥21.67762 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 220A (Tc) | 10V | 3mOhm @ 80A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6320 pF @ 40 V | - | 300W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
310 In Stock 400 Factory | 1 : ¥113.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
2,901 In Stock | 1 : ¥28.82000 Cut Tape (CT) 1,500 : ¥14.88033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 220A (Tc) | - | - | - | - | +20V, -10V | - | - | - | - | Automotive | AEC-Q101 | - | - | - | ||
1,600 In Stock | 1 : ¥35.14000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 6V, 10V | 1.1mOhm @ 20A, 10V | 4.5V @ 250µA | 132 nC @ 10 V | ±20V | 7967 pF @ 25 V | - | 188W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | ||
5,926 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 10V | 3mOhm @ 75A, 10V | 4V @ 250µA | 180 nC @ 10 V | ±20V | 10760 pF @ 25 V | - | 283W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
160 In Stock | 1 : ¥39.24000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 10V | 4mOhm @ 100A, 10V | 4V @ 250µA | 136 nC @ 10 V | ±20V | 8500 pF @ 25 V | - | 440W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | TO-263 | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |||
300 In Stock | 1 : ¥49.34000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 10V | 4mOhm @ 100A, 10V | 4V @ 250µA | 136 nC @ 10 V | ±20V | 8500 pF @ 25 V | - | 440W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-247 | TO-247-3 | |||
23 In Stock | 1 : ¥191.37000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 220A (Tc) | 10V | 9mOhm @ 500mA, 10V | 4.5V @ 8mA | 162 nC @ 10 V | ±20V | 15400 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-264AA (IXFK) | TO-264-3, TO-264AA | |||
66 In Stock | 1 : ¥12.15000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 10V | 2.5mOhm @ 30A, 10V | 5V @ 250µA | 50 nC @ 10 V | ±20V | 3986 pF @ 20 V | - | 90W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 1 : ¥300.56000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 7.5mOhm @ 60A, 10V | 5V @ 8mA | 378 nC @ 10 V | ±20V | 28000 pF @ 25 V | - | 1090W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock 500 Factory Check Lead Time | 1 : ¥32.10000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 10V | 3.5mOhm @ 50A, 10V | 4V @ 250µA | 112 nC @ 10 V | ±20V | 6820 pF @ 25 V | - | 360W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
0 In Stock 960 Factory Check Lead Time | 30 : ¥132.94133 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 220A (Tc) | 10V | 6.2mOhm @ 110A, 10V | 4.5V @ 4mA | 204 nC @ 10 V | ±20V | 13600 pF @ 25 V | - | 960W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-247 (IXTH) | TO-247-3 | |||
0 In Stock Check Lead Time | 1 : ¥24.47000 Cut Tape (CT) 5,000 : ¥11.80237 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 4.5V, 10V | 1.6mOhm @ 20A, 10V | 2.5V @ 250µA | 119 nC @ 10 V | ±20V | 7500 pF @ 30 V | - | 147W (Tj) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-C | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : ¥43.76000 Cut Tape (CT) 8,000 : ¥21.12114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 150 V | 220A (Tc) | 6V, 10V | 6.5mOhm @ 20A, 10V | 4V @ 250µA | 155 nC @ 10 V | ±20V | 9177 pF @ 75 V | - | 312.5W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | ||
0 In Stock Check Lead Time | 5,000 : ¥7.46155 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 4.5V, 10V | 1.3mOhm @ 20A, 10V | 2.5V @ 250µA | 131 nC @ 10 V | ±20V | 7216 pF @ 25 V | - | 125W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DFN5060-C | 8-PowerTDFN | ||
0 In Stock | 3,000 : ¥8.33733 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 220A (Tc) | 4.5V, 10V | 1.1mOhm @ 25A, 10V | 2.2V @ 250µA | 46 nC @ 4.5 V | ±20V | 8650 pF @ 25 V | - | 113W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerFlat™ (5x6) | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 5,000 : ¥8.94696 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 4.5V, 10V | 1.6mOhm @ 20A, 10V | 2.5V @ 250µA | 119 nC @ 10 V | ±20V | 7500 pF @ 30 V | - | 147W (Tj) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN5060-C | 8-PowerTDFN | ||
0 In Stock Check Lead Time | 1,500 : ¥12.73538 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | 220A (Tc) | - | - | - | - | +16V, -10V | - | - | - | - | Automotive | AEC-Q101 | - | - | - | ||
0 In Stock | 1 : ¥15.02000 Tube | - | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 10V | 6mOhm @ 20A, 10V | 3V @ 250µA | 64.7 nC @ 10 V | ±20V | 4043 pF @ 20 V | - | 240W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 800 : ¥18.79409 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 220A (Tc) | 6V, 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 136 nC @ 10 V | ±20V | 7864 pF @ 25 V | - | 250W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | D2PAK | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |