Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,817 In Stock 2,500 Factory | 1 : ¥8.05000 Cut Tape (CT) 2,500 : ¥3.33443 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 15.2A (Ta), 50A (Tc) | 4.5V, 10V | 8.5mOhm @ 14A, 10V | 3V @ 250µA | 52 nC @ 10 V | ±20V | 1970 pF @ 20 V | - | 3.1W (Ta), 44W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
16,573 In Stock | 1 : ¥11.99000 Cut Tape (CT) 2,000 : ¥4.96542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 6V, 10V | 2.4mOhm @ 90A, 10V | 3.9V @ 100µA | 134 nC @ 10 V | ±20V | 4610 pF @ 25 V | - | 140W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
49,703 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥7.10989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 5V, 10V | 4mOhm @ 40A, 10V | 3V @ 250µA | 80 nC @ 10 V | ±20V | 4300 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,287 In Stock 232,500 Factory | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78841 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 95A (Tc) | 10V | 4.5mOhm @ 50A, 10V | 4V @ 250µA | 49.1 nC @ 10 V | ±20V | 3062 pF @ 20 V | - | 2.1W (Ta), 100W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
40,155 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥4.03922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 90A (Tc) | 4.5V, 10V | 3.6mOhm @ 90A, 10V | 2V @ 45µA | 78 nC @ 10 V | ±20V | 6300 pF @ 20 V | - | 94W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,470 In Stock 405,000 Factory | 1 : ¥10.02000 Cut Tape (CT) 2,500 : ¥4.15130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 100A (Tc) | 10V | 3.8mOhm @ 90A, 10V | 4V @ 250µA | 95.4 nC @ 10 V | ±20V | 4556 pF @ 30 V | - | 3.9W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
800 In Stock | 1 : ¥13.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 194A (Ta) | 4.5V, 10V | 2.6mOhm @ 100A, 10V | 2.4V @ 250µA | 64 nC @ 10 V | ±20V | 5940 pF @ 20 V | - | 188W (Ta) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220-3 | |||
4,866 In Stock | 1 : ¥14.94000 Cut Tape (CT) 2,000 : ¥6.74140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 120A (Ta) | 6V, 10V | 1.9mOhm @ 60A, 6V | 3V @ 500µA | 103 nC @ 10 V | ±20V | 5500 pF @ 10 V | - | 180W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
5,430 In Stock | 1 : ¥15.02000 Cut Tape (CT) 2,500 : ¥6.77683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 80A (Tc) | 10V | 6.5mOhm @ 40A, 10V | 4V @ 250µA | 54 nC @ 10 V | ±20V | 2200 pF @ 25 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
9,627 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.09008 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 90A (Ta) | 4.5V, 10V | 3.3mOhm @ 45A, 10V | 2.5V @ 500µA | 81 nC @ 10 V | ±20V | 5400 pF @ 10 V | - | 157W (Tc) | 175°C | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
3,155 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,000 : ¥9.29761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Ta) | 4.5V, 10V | 2.3mOhm @ 50A, 10V | 2.5V @ 500µA | 76 nC @ 10 V | ±20V | 5490 pF @ 10 V | - | 100W (Tc) | 175°C (TJ) | - | - | Surface Mount | DPAK+ | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
4,723 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥5.71504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 30 V | 50A (Tc) | 4.5V, 10V | 6.4mOhm @ 50A, 10V | 2V @ 85µA | 68 nC @ 10 V | ±20V | 1900 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 12,500 Factory Check Lead Time | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥4.61253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 100A (Tc) | 4.5V, 10V | 3mOhm @ 50A, 10V | 3V @ 250µA | 83 nC @ 10 V | ±20V | 4450 pF @ 25 V | - | 3.9W (Ta), 180W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |