Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Drain to Source Voltage (Vdss)
20 V40 V
Current - Continuous Drain (Id) @ 25°C
3.6A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 25A, 10V24mOhm @ 5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
17.8 nC @ 4.5 V63 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
1540 pF @ 16 V3776 pF @ 12 V
Power Dissipation (Max)
470mW (Ta)131W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8SOT-23-3 (TO-236)
Package / Case
SC-100, SOT-669TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
LFPAK56/POWER-SO8/SOT669
PSMN2R6-40YS,115
MOSFET N-CH 40V 100A LFPAK56
Nexperia USA Inc.
113,044
In Stock
1 : ¥14.12000
Cut Tape (CT)
1,500 : ¥6.70582
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
40 V
100A (Tc)
10V
2.8mOhm @ 25A, 10V
4V @ 1mA
63 nC @ 10 V
±20V
3776 pF @ 12 V
-
131W (Tc)
-55°C ~ 175°C (TJ)
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
SOT 23-3
NTR3C21NZT1G
MOSFET N-CH 20V 3.6A SOT23-3
onsemi
10,592
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.15457
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
3.6A (Ta)
1.8V, 4.5V
24mOhm @ 5A, 4.5V
1V @ 250µA
17.8 nC @ 4.5 V
±8V
1540 pF @ 16 V
-
470mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.