Single FETs, MOSFETs

Results: 3
Manufacturer
Diodes IncorporatedonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V60 V100 V
Current - Continuous Drain (Id) @ 25°C
400mA (Ta)1.2A (Ta)10A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V4.5V, 10V
Rds On (Max) @ Id, Vgs
133mOhm @ 5A, 10V250mOhm @ 1.8A, 10V800mOhm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA2.5V @ 1mA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.18 nC @ 10 V3.2 nC @ 10 V18 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
70 pF @ 5 V166 pF @ 40 V700 pF @ 25 V
Power Dissipation (Max)
225mW (Ta)625mW (Ta)20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3SOT-23-3 (TO-236)TO-252
Package / Case
TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
ZXMN6A07FQTA
MOSFET N-CH 60V 1.2A SOT23
Diodes Incorporated
2,446
In Stock
3,945,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
1.2A (Ta)
4.5V, 10V
250mOhm @ 1.8A, 10V
3V @ 250µA
3.2 nC @ 10 V
±20V
166 pF @ 40 V
-
625mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
RB098BM-40FNSTL
RD3P100SNFRATL
MOSFET N-CH 100V 10A TO252
Rohm Semiconductor
2,634
In Stock
1 : ¥12.89000
Cut Tape (CT)
2,500 : ¥5.31966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
10A (Ta)
4V, 10V
133mOhm @ 5A, 10V
2.5V @ 1mA
18 nC @ 10 V
±20V
700 pF @ 25 V
-
20W (Tc)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252
TO-252-3, DPAK (2 Leads + Tab), SC-63
SOT 23-3
NVTR0202PLT1G
MOSFET P-CH 20V 400MA SOT23
onsemi
17,647
In Stock
1 : ¥3.12000
Cut Tape (CT)
3,000 : ¥0.68128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
400mA (Ta)
4.5V, 10V
800mOhm @ 200mA, 10V
2.3V @ 250µA
2.18 nC @ 10 V
±20V
70 pF @ 5 V
-
225mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.