Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,670 In Stock | 1 : ¥33.99000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 195A (Tc) | 10V | 2.5mOhm @ 170A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8970 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
2,795 In Stock | 1 : ¥44.82000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 209A (Tc) | 10V | 4.5mOhm @ 125A, 10V | 4V @ 250µA | 620 nC @ 10 V | ±20V | 13000 pF @ 25 V | - | 470W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 | |||
300 In Stock | 1 : ¥49.34000 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 220A (Tc) | 10V | 4mOhm @ 100A, 10V | 4V @ 250µA | 136 nC @ 10 V | ±20V | 8500 pF @ 25 V | - | 440W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247 | TO-247-3 | |||
0 In Stock | Discontinued at Digi-Key | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 75 V | 195A (Tc) | 10V | 1.85mOhm @ 195A, 10V | 4V @ 250µA | 570 nC @ 10 V | ±20V | 19230 pF @ 50 V | - | 520W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247AC | TO-247-3 |