SSM6N15AFU,LF

DigiKey Part Number
SSM6N15AFULFTR-ND - Tape & Reel (TR)
SSM6N15AFULFCT-ND - Cut Tape (CT)
SSM6N15AFULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6N15AFU,LF
Description
MOSFET 2N-CH 30V 0.1A US6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 100mA 300mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
SSM6N15AFU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
3.6Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
13.5pF @ 3V
Power - Max
300mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.51900¥15.19
100¥0.94990¥94.99
500¥0.70160¥350.80
1,000¥0.62132¥621.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.51883¥1,556.49
6,000¥0.46706¥2,802.36
9,000¥0.44064¥3,965.76
15,000¥0.41091¥6,163.65
21,000¥0.39328¥8,258.88
30,000¥0.37614¥11,284.20
75,000¥0.33847¥25,385.25
150,000¥0.31813¥47,719.50
Manufacturers Standard Package