Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,310 In Stock | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥0.96057 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 800mA (Ta) | 1.2V, 4.5V | 57mOhm @ 800mA, 4.5V | 1V @ 1mA | 2 nC @ 4.5 V | ±8V | 177 pF @ 10 V | - | 1W (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads | |||
10,974 In Stock | 1 : ¥4.43000 Cut Tape (CT) 4,000 : ¥0.95642 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 3.6A (Ta) | 1.8V, 10V | 50mOhm @ 3A, 10V | 1.2V @ 1mA | 7.9 nC @ 4.5 V | ±12V | 560 pF @ 15 V | - | 500mW (Ta) | 150°C | Surface Mount | ES6 | SOT-563, SOT-666 | |||
4,279 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥1.46129 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 5.4A (Ta) | 1.2V, 4.5V | 17mOhm @ 5A, 4.5V | 1V @ 1mA | 33 nC @ 4.5 V | ±6V | 2700 pF @ 10 V | - | 500mW (Ta) | 150°C | Surface Mount | UFM | 3-SMD, Flat Leads |