Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,095 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.75941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta) | 4.5V, 10V | 140mOhm @ 2A, 10V | 2.7V @ 250µA | 3.8 nC @ 10 V | ±20V | 250 pF @ 50 V | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | 3-SMD, SOT-23-3 Variant | |||
22,145 In Stock | 1 : ¥49.92000 Cut Tape (CT) 2,000 : ¥26.53364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 300A (Tc) | 6V, 10V | 1.5mOhm @ 150A, 10V | 3.8V @ 250µA | 211 nC @ 10 V | ±20V | 16000 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
266,712 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.27486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 250mA (Ta) | 2.5V, 10V | 2.4Ohm @ 250mA, 10V | 2.3V @ 1mA | - | ±20V | 15 pF @ 25 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
47,794 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.29629 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 250mA (Ta) | 4V, 10V | 1.4Ohm @ 250mA, 10V | 2.5V @ 1mA | - | ±20V | 30 pF @ 10 V | - | 200mW (Ta) | 150°C (TJ) | - | - | Surface Mount | SST3 | TO-236-3, SC-59, SOT-23-3 | ||
2,936 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,000 : ¥1.22663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.5A (Ta) | 4.5V, 10V | 385mOhm @ 1.5A, 10V | 2.7V @ 250µA | 6.8 nC @ 10 V | ±20V | 195 pF @ 50 V | - | 770mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
10,154 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥1.21817 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A | 4.5V, 10V | 105mOhm @ 5A, 10V | 3V @ 250µA | 22 nC @ 10 V | ±20V | 1143 pF @ 50 V | - | 1.25W | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA | ||
31,548 In Stock 487,500 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.74613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.3A (Ta), 6A (Tc) | 4.5V, 10V | 250mOhm @ 5A, 10V | 3V @ 250µA | 17.5 nC @ 10 V | ±20V | 1239 pF @ 25 V | - | 2W (Ta), 13.7W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223-3 | TO-261-4, TO-261AA | ||
5,113 In Stock 175,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.13982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 3A (Ta) | 6V, 10V | 235mOhm @ 2.1A, 10V | 4V @ 250µA | 16.5 nC @ 10 V | ±20V | 717 pF @ 50 V | - | 2.15W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
8,837 In Stock | 1 : ¥5.25000 Cut Tape (CT) 2,500 : ¥1.78320 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2.6A (Ta) | 4.5V, 10V | 210mOhm @ 2.6A, 10V | 3V @ 250µA | 20 nC @ 10 V | ±20V | 1419 pF @ 25 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 | TO-261-4, TO-261AA |