Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,964 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 1.6A (Ta) | 4.5V, 10V | 220mOhm @ 1.6A, 10V | 2.5V @ 25µA | 2.5 nC @ 4.5 V | ±16V | 290 pF @ 25 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | Micro3™/SOT-23 | TO-236-3, SC-59, SOT-23-3 | |||
38,691 In Stock | 1 : ¥6.24000 Cut Tape (CT) 1,500 : ¥2.64963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tj) | 10V | 71mOhm @ 5A, 10V | 4V @ 1mA | 16.4 nC @ 10 V | ±20V | 773 pF @ 50 V | - | 65W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | LFPAK33 | SOT-1210, 8-LFPAK33 (5-Lead) | ||
32,792 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.36946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 4A (Ta), 16A (Tc) | 6V, 10V | 56mOhm @ 4A, 10V | 4V @ 250µA | 7.3 nC @ 10 V | ±20V | 402 pF @ 50 V | - | 2.5W (Ta), 31W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-MLP (3.3x3.3) | 8-PowerWDFN | |||
4,212 In Stock | 1 : ¥18.55000 Cut Tape (CT) 2,500 : ¥8.38146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Surface Mount | Die | Die | |||
11,442 In Stock | 1 : ¥20.94000 Cut Tape (CT) 3,000 : ¥9.42912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 4.5V, 10V | 41mOhm @ 7.8A, 10V | 3V @ 250µA | 160 nC @ 10 V | ±20V | 4600 pF @ 50 V | - | 5.2W (Ta), 83W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
4,584 In Stock | 1 : ¥22.91000 Cut Tape (CT) 3,000 : ¥11.14902 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 150 V | 3.2A (Ta), 13A (Tc) | 6V, 10V | 107mOhm @ 3A, 10V | 4V @ 250µA | 32 nC @ 10 V | ±25V | 2045 pF @ 75 V | - | 2.3W (Ta), 62W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | Power33 | 8-PowerWDFN | |||
15,386 In Stock | 1 : ¥22.99000 Cut Tape (CT) 3,000 : ¥10.36655 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 13.2A (Tc) | 4.5V, 10V | 134mOhm @ 4A, 10V | 3V @ 250µA | 55 nC @ 10 V | ±20V | 1480 pF @ 50 V | - | 3.7W (Ta), 52W (Tc) | -50°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8 | PowerPAK® 1212-8 | |||
11,801 In Stock | 1 : ¥24.05000 Cut Tape (CT) 3,000 : ¥10.84627 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 7.9A (Ta), 50A (Tc) | 6V, 10V | 22mOhm @ 7.9A, 10V | 4V @ 250µA | 59 nC @ 10 V | ±25V | 4085 pF @ 50 V | - | 2.5W (Ta), 104W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-PQFN (5x6) | 8-PowerTDFN | |||
15,678 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.65113 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 4A (Ta) | 4.5V, 10V | 50mOhm @ 4A, 10V | 3V @ 250µA | 8.1 nC @ 5 V | ±25V | 470 pF @ 15 V | - | 1.6W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SuperSOT™-6 | SOT-23-6 Thin, TSOT-23-6 | |||
5,795 In Stock 9,000 Factory | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.13634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 2A (Ta), 13A (Tc) | 6V, 10V | 120mOhm @ 2.4A, 10V | 4V @ 45µA | 9.2 nC @ 10 V | ±20V | 637 pF @ 50 V | - | 900mW (Ta), 41W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,632 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.42873 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 4.5A (Ta), 14.5A (Tc) | 4.5V, 10V | 86mOhm @ 4.5A, 10V | 2.5V @ 1mA | 49 nC @ 10 V | ±20V | 1990 pF @ 50 V | - | 2W (Ta), 20W (Tc) | 150°C (TJ) | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
9,328 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.90788 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 1.4A (Ta), 3.5A (Tc) | 6V, 10V | 400mOhm @ 1.4A, 10V | 4V @ 250µA | 15.2 nC @ 10 V | ±20V | 544 pF @ 50 V | - | 1.7W (Ta), 10.4W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | MLPAK33 | 8-PowerVDFN | |||
0 In Stock Check Lead Time | 1 : ¥8.78000 Cut Tape (CT) 3,000 : ¥3.62189 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 23A (Tc) | 4.5V, 10V | 59mOhm @ 5A, 10V | 2.5V @ 250µA | 15 nC @ 4.5 V | ±20V | 1050 pF @ 50 V | - | 57W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PowerPAK® 1212-8S | PowerPAK® 1212-8S | |||
0 In Stock Check Lead Time | 2,500 : ¥2.47759 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 100 V | 20A (Tc) | 6V, 10V | 83mOhm @ 4.4A, 10V | 4V @ 250µA | 27.7 nC @ 10 V | ±25V | 1808 pF @ 50 V | - | 2.2W (Ta) | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | PowerDI5060-8 (Type UX) | 8-PowerTDFN |