BSH203,215 | |
---|---|
DigiKey Part Number | 1727-6216-2-ND - Tape & Reel (TR) 1727-6216-1-ND - Cut Tape (CT) 1727-6216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH203,215 |
Description | MOSFET P-CH 30V 470MA TO236AB |
Customer Reference | |
Detailed Description | P-Channel 30 V 470mA (Ta) 417mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH203,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 280mA, 4.5V | |
Vgs(th) (Max) @ Id | 680mV @ 1mA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 2.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 110 pF @ 24 V | |
FET Feature | - | |
Power Dissipation (Max) | 417mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.67600 | ¥26.76 |
100 | ¥1.34890 | ¥134.89 |
500 | ¥1.19518 | ¥597.59 |
1,000 | ¥0.93009 | ¥930.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83242 | ¥2,497.26 |
6,000 | ¥0.81381 | ¥4,882.86 |
9,000 | ¥0.72080 | ¥6,487.20 |
30,000 | ¥0.71151 | ¥21,345.30 |
75,000 | ¥0.60455 | ¥45,341.25 |