Single FETs, MOSFETs

Results: 3
Manufacturer
Nexperia USA Inc.Vishay Siliconix
Series
-TrenchFET®TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V40 V60 V
Current - Continuous Drain (Id) @ 25°C
190mA (Ta)230mA (Ta)16.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V2.5V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
15mOhm @ 10.2A, 10V4.1Ohm @ 200mA, 4.5V4.5Ohm @ 190mA, 10V
Vgs(th) (Max) @ Id
1.1V @ 250µA1.5V @ 250µA2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.72 nC @ 4.5 V1.4 nC @ 10 V95 nC @ 10 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
20 pF @ 30 V46 pF @ 15 V3007 pF @ 20 V
Power Dissipation (Max)
325mW (Ta)350mW (Ta), 1.14W (Tc)2.5W (Ta), 6.3W (Tc)
Supplier Device Package
8-SOICTO-236AB
Package / Case
8-SOIC (0.154", 3.90mm Width)TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
8-SOIC
SI4401DDY-T1-GE3
MOSFET P-CH 40V 16.1A 8SO
Vishay Siliconix
11,482
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥2.59952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
16.1A (Tc)
4.5V, 10V
15mOhm @ 10.2A, 10V
2.5V @ 250µA
95 nC @ 10 V
±20V
3007 pF @ 20 V
-
2.5W (Ta), 6.3W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
TO-236AB
NX138AKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
37,994
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
2.5V, 10V
4.5Ohm @ 190mA, 10V
1.5V @ 250µA
1.4 nC @ 10 V
±20V
20 pF @ 30 V
-
325mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX3008PBK,215
MOSFET P-CH 30V 230MA TO236AB
Nexperia USA Inc.
111,180
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.35472
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
230mA (Ta)
2.5V, 4.5V
4.1Ohm @ 200mA, 4.5V
1.1V @ 250µA
0.72 nC @ 4.5 V
±8V
46 pF @ 15 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.