Single FETs, MOSFETs

Results: 2
Manufacturer
EPCNexperia USA Inc.
Series
-eGaN®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
GaNFET (Gallium Nitride)MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
40 V100 V
Current - Continuous Drain (Id) @ 25°C
101A (Ta)140A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
5V10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 50A, 5V2.51mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.5V @ 14mA3.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 5 V54 nC @ 10 V
Vgs (Max)
+6V, -4V+20V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 50 V3793 pF @ 25 V
Power Dissipation (Max)
135W (Tc)-
Operating Temperature
-55°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)
Supplier Device Package
7-QFN (3x5)LFPAK88 (SOT1235)
Package / Case
7-PowerWQFNSOT-1235
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
EPC2302
EPC2302
TRANS GAN 100V DIE .0018OHM
EPC
65,502
In Stock
1 : ¥54.27000
Cut Tape (CT)
3,000 : ¥30.13009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
GaNFET (Gallium Nitride)
100 V
101A (Ta)
5V
1.8mOhm @ 50A, 5V
2.5V @ 14mA
23 nC @ 5 V
+6V, -4V
3200 pF @ 50 V
-
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
7-QFN (3x5)
7-PowerWQFN
PSMN1R9-80SSEJ
BUK7S2R5-40HJ
BUK7S2R5-40H/SOT1235/LFPAK88
Nexperia USA Inc.
904
In Stock
1 : ¥17.73000
Cut Tape (CT)
2,000 : ¥7.99767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
40 V
140A (Tc)
10V
2.51mOhm @ 25A, 10V
3.6V @ 1mA
54 nC @ 10 V
+20V, -10V
3793 pF @ 25 V
-
135W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK88 (SOT1235)
SOT-1235
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.