DMN53D0LDW-7 | |
---|---|
DigiKey Part Number | DMN53D0LDW-7DITR-ND - Tape & Reel (TR) DMN53D0LDW-7DICT-ND - Cut Tape (CT) DMN53D0LDW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN53D0LDW-7 |
Description | MOSFET 2N-CH 50V 0.36A SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 360mA 310mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | DMN53D0LDW-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 360mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 25V | |
Power - Max | 310mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.92610 | ¥92.61 |
500 | ¥0.75580 | ¥377.90 |
1,000 | ¥0.56073 | ¥560.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47171 | ¥1,415.13 |
6,000 | ¥0.45099 | ¥2,705.94 |
9,000 | ¥0.39005 | ¥3,510.45 |
30,000 | ¥0.38274 | ¥11,482.20 |
75,000 | ¥0.31692 | ¥23,769.00 |
150,000 | ¥0.31204 | ¥46,806.00 |