Single FETs, MOSFETs

Results: 2
Manufacturer
onsemiVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V25 V
Current - Continuous Drain (Id) @ 25°C
3.7A (Ta)55A (Ta), 365A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V4.5V, 10V
Rds On (Max) @ Id, Vgs
0.68mOhm @ 46A, 10V39mOhm @ 4.7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2V @ 2mA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 4.5 V52 nC @ 4.5 V
Vgs (Max)
±8V+16V, -12V
Input Capacitance (Ciss) (Max) @ Vds
1020 pF @ 10 V8600 pF @ 13 V
Power Dissipation (Max)
750mW (Ta)3.2W (Ta), 139W (Tc)
Supplier Device Package
5-DFN (5x6) (8-SOFL)SOT-23-3 (TO-236)
Package / Case
8-PowerTDFN, 5 LeadsTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
5-DFN, 8-SO Flat Lead
NTMFS0D8N02P1ET1G
MOSFET N-CH 25V 55A/365A 5DFN
onsemi
1,386
In Stock
3,000
Factory
1 : ¥28.08000
Cut Tape (CT)
1,500 : ¥14.50379
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
25 V
55A (Ta), 365A (Tc)
4.5V, 10V
0.68mOhm @ 46A, 10V
2V @ 2mA
52 nC @ 4.5 V
+16V, -12V
8600 pF @ 13 V
-
3.2W (Ta), 139W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
5-DFN (5x6) (8-SOFL)
8-PowerTDFN, 5 Leads
SOT-23-3
SI2323DS-T1-E3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
40,212
In Stock
1 : ¥9.19000
Cut Tape (CT)
3,000 : ¥2.30030
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.