Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,327 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 200mA | 4.5V, 10V | 5Ohm @ 200mA, 10V | 2.5V @ 250µA | 1.8 nC @ 10 V | ±20V | 14 pF @ 25 V | - | 350mW (Ta) | 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
142,825 In Stock | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥0.87982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 2.6A (Ta) | 2.5V, 4.5V | 57mOhm @ 3.6A, 4.5V | 850mV @ 250µA | 5.5 nC @ 4.5 V | ±8V | - | - | 710mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
115,853 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.16191 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 6A (Tc) | 1.8V, 4.5V | 31.8mOhm @ 5A, 4.5V | 1V @ 250µA | 18 nC @ 5 V | ±8V | 865 pF @ 10 V | - | 1.25W (Ta), 2.1W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 (TO-236) | TO-236-3, SC-59, SOT-23-3 | |||
93,685 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.98624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 115mA (Ta) | 5V, 10V | 7.5Ohm @ 500mA, 10V | 2.5V @ 250µA | - | ±20V | 50 pF @ 25 V | - | 200mW (Ta) | -55°C ~ 150°C (TJ) | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
35,756 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26392 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 270mA (Ta), 330mA (Tc) | 5V, 10V | 2.8Ohm @ 200mA, 10V | 2.1V @ 250µA | 1 nC @ 10 V | ±20V | 23.6 pF @ 10 V | - | 310mW (Ta), 1.67W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 |