RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
828 In Stock | 1 : ¥246.38000 Cut Tape (CT) 1,000 : ¥242.29186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | GaN | - | 2.3GHz ~ 2.69GHz | 19.6dB | 50 V | - | - | 30 mA | 50W | 150 V | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (7x6.5) | ||
185 In Stock | 1 : ¥415.99000 Cut Tape (CT) 1,000 : ¥271.43666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.3GHz ~ 2.69GHz | 15dB | - | - | - | - | - | 50 V | Surface Mount | 6-VDFN Exposed Pad | 6-DFN (7x6.5) | ||
95 In Stock | 1 : ¥933.95000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 616MHz ~ 960MHz | 17.7dB | 48 V | 1.4µA | - | 600 mA | 600W | 105 V | Surface Mount | SOT1250-1 | SOT1250-1 | ||
113 In Stock | 1 : ¥490.37000 Cut Tape (CT) 300 : ¥401.19537 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | LDMOS | - | 2.3GHz ~ 2.7GHz | 30dB | 28 V | 1.4µA | - | - | - | 65 V | Surface Mount | 36-QFN Exposed Pad | 36-PQFN (12x7) | ||
54 In Stock | 1 : ¥1,226.22000 Tray | - | Tray | Discontinued at Digi-Key | MOSFET (Metal Oxide) | 2 N-Channel (Dual) Common Source | 2.3GHz ~ 2.7GHz | 15dB | 50 V | - | - | 200 mA | 400W | 150 V | Chassis Mount | SOT-1275-1 | DFM6 |