Single FETs, MOSFETs

Results: 3
Manufacturer
Infineon TechnologiesRohm Semiconductor
Series
-OptiMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
30 V80 V
Current - Continuous Drain (Id) @ 25°C
6A (Ta), 23A (Tc)12A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V6V, 10V
Rds On (Max) @ Id, Vgs
8mOhm @ 12A, 10V9.3mOhm @ 12A, 10V34mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA3.5V @ 12µA
Gate Charge (Qg) (Max) @ Vgs
9.1 nC @ 10 V29 nC @ 10 V62 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 40 V1500 pF @ 15 V3200 pF @ 15 V
Power Dissipation (Max)
2W (Ta)2.1W (Ta), 32W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
8-HSMT (3.2x3)PG-TSDSON-8
Package / Case
8-PowerTDFN8-PowerVDFN
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
RQ3E120ATTB
RQ3E120ATTB
MOSFET P-CH 30V 12A 8HSMT
Rohm Semiconductor
10,891
In Stock
1 : ¥6.08000
Cut Tape (CT)
3,000 : ¥2.30403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
8mOhm @ 12A, 10V
2.5V @ 1mA
62 nC @ 10 V
±20V
3200 pF @ 15 V
-
2W (Ta)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
PG-TSDSON-8
BSZ340N08NS3GATMA1
MOSFET N-CH 80V 6A/23A 8TSDSON
Infineon Technologies
43,141
In Stock
1 : ¥6.49000
Cut Tape (CT)
5,000 : ¥2.13653
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
80 V
6A (Ta), 23A (Tc)
6V, 10V
34mOhm @ 12A, 10V
3.5V @ 12µA
9.1 nC @ 10 V
±20V
630 pF @ 40 V
-
2.1W (Ta), 32W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PG-TSDSON-8
8-PowerTDFN
8-HSMT
RQ3E120BNTB
MOSFET N-CH 30V 12A 8HSMT
Rohm Semiconductor
2,822
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.68777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
12A (Ta)
4.5V, 10V
9.3mOhm @ 12A, 10V
2.5V @ 1mA
29 nC @ 10 V
±20V
1500 pF @ 15 V
-
2W (Ta)
150°C (TJ)
Surface Mount
8-HSMT (3.2x3)
8-PowerVDFN
Showing
of 3

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.