NTTFS4C06NTAG

DigiKey Part Number
NTTFS4C06NTAGOSTR-ND - Tape & Reel (TR)
NTTFS4C06NTAGOSCT-ND - Cut Tape (CT)
NTTFS4C06NTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTTFS4C06NTAG
Description
MOSFET N-CH 30V 11A/67A 8WDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 11A (Ta), 67A (Tc) 810mW (Ta), 31W (Tc) Surface Mount 8-WDFN (3.3x3.3)
Datasheet
 Datasheet
EDA/CAD Models
NTTFS4C06NTAG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3366 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
810mW (Ta), 31W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-WDFN (3.3x3.3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.31000¥7.31
10¥6.34600¥63.46
100¥4.39550¥439.55
500¥3.67274¥1,836.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥3.12569¥4,688.53
3,000¥2.78384¥8,351.52
7,500¥2.63732¥19,779.90
10,500¥2.44196¥25,640.58
Manufacturers Standard Package