SSM3J145TU,LXHF | |
---|---|
DigiKey Part Number | 264-SSM3J145TULXHFTR-ND - Tape & Reel (TR) 264-SSM3J145TULXHFCT-ND - Cut Tape (CT) 264-SSM3J145TULXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J145TU,LXHF |
Description | SMOS P-CH VDSS:-20V VGSS:-8/+6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 500mW (Ta) Surface Mount UFM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 103mOhm @ 1A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 4.5 V | |
Vgs (Max) | +6V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.55000 | ¥155.00 |
500 | ¥1.16316 | ¥581.58 |
1,000 | ¥1.03805 | ¥1,038.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.87864 | ¥2,635.92 |
6,000 | ¥0.79820 | ¥4,789.20 |
9,000 | ¥0.75716 | ¥6,814.44 |
15,000 | ¥0.71101 | ¥10,665.15 |
21,000 | ¥0.68365 | ¥14,356.65 |
30,000 | ¥0.65705 | ¥19,711.50 |
75,000 | ¥0.61574 | ¥46,180.50 |