SH8K41GZETB

DigiKey Part Number
SH8K41GZETBTR-ND - Tape & Reel (TR)
SH8K41GZETBCT-ND - Cut Tape (CT)
SH8K41GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K41GZETB
Description
MOSFET 2N-CH 80V 3.4A 8SOP
Customer Reference
Detailed Description
Mosfet Array 80V 3.4A 1.4W Surface Mount 8-SOP
Datasheet
 Datasheet
EDA/CAD Models
SH8K41GZETB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
80V
Current - Continuous Drain (Id) @ 25°C
3.4A
Rds On (Max) @ Id, Vgs
130mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.6nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
600pF @ 10V
Power - Max
1.4W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥5.79600¥57.96
100¥4.50960¥450.96
500¥3.82282¥1,911.41
1,000¥3.11406¥3,114.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.93149¥7,328.73
5,000¥2.79189¥13,959.45
12,500¥2.66302¥33,287.75
25,000¥2.65792¥66,448.00
Manufacturers Standard Package