NTJD4152PT1G | |
---|---|
DigiKey Part Number | NTJD4152PT1GOSTR-ND - Tape & Reel (TR) NTJD4152PT1GOSCT-ND - Cut Tape (CT) NTJD4152PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4152PT1G |
Description | MOSFET 2P-CH 20V 0.88A SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4152PT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 880mA | |
Rds On (Max) @ Id, Vgs | 260mOhm @ 880mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 155pF @ 20V | |
Power - Max | 272mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.13600 | ¥31.36 |
100 | ¥1.88250 | ¥188.25 |
500 | ¥1.74344 | ¥871.72 |
1,000 | ¥1.18550 | ¥1,185.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09136 | ¥3,274.08 |
6,000 | ¥1.04603 | ¥6,276.18 |
9,000 | ¥0.94142 | ¥8,472.78 |
30,000 | ¥0.92748 | ¥27,824.40 |
75,000 | ¥0.87169 | ¥65,376.75 |