Single FETs, MOSFETs

Results: 4
Manufacturer
Nexperia USA Inc.onsemiTexas InstrumentsVishay Siliconix
Series
-FemtoFET™TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
20 V30 V60 V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)2.2A (Ta)3.7A (Ta)4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V2.5V, 4V4.5V, 10V
Rds On (Max) @ Id, Vgs
36mOhm @ 2.4A, 4.5V39mOhm @ 4.7A, 4.5V65mOhm @ 1A, 10V1.5Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
950mV @ 250µA1V @ 250µA1.4V @ 250µA2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.15 nC @ 5 V14 nC @ 10 V15.5 nC @ 4.5 V19 nC @ 4.5 V
Vgs (Max)
±8V±20V
Input Capacitance (Ciss) (Max) @ Vds
21 pF @ 5 V777 pF @ 30 V1020 pF @ 10 V1890 pF @ 10 V
Power Dissipation (Max)
500mW (Ta)510mW (Ta)690mW (Ta)750mW (Ta)
Supplier Device Package
3-PICOSTARSOT-23-3 (TO-236)TO-236AB
Package / Case
3-SMD, No LeadTO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
SI2323DS-T1-E3
MOSFET P-CH 20V 3.7A SOT23-3
Vishay Siliconix
41,894
In Stock
1 : ¥5.83000
Cut Tape (CT)
3,000 : ¥2.20368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
3.7A (Ta)
1.8V, 4.5V
39mOhm @ 4.7A, 4.5V
1V @ 250µA
19 nC @ 4.5 V
±8V
1020 pF @ 10 V
-
750mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
CSDxxxxxF5x
CSD18541F5
MOSFET N-CH 60V 2.2A 3PICOSTAR
Texas Instruments
8,010
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.86373
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2.2A (Ta)
4.5V, 10V
65mOhm @ 1A, 10V
2.2V @ 250µA
14 nC @ 10 V
±20V
777 pF @ 30 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
3-PICOSTAR
3-SMD, No Lead
SOT 23-3
NVR4003NT3G
MOSFET N-CH 30V 500MA SOT23
onsemi
27,082
In Stock
1 : ¥3.45000
Cut Tape (CT)
10,000 : ¥0.51742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
30 V
500mA (Ta)
2.5V, 4V
1.5Ohm @ 10mA, 4V
1.4V @ 250µA
1.15 nC @ 5 V
±20V
21 pF @ 5 V
-
690mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
TO-236AB
PMV32UP,215
MOSFET P-CH 20V 4A TO236AB
Nexperia USA Inc.
8,565
In Stock
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.50122
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4A (Ta)
1.8V, 4.5V
36mOhm @ 2.4A, 4.5V
950mV @ 250µA
15.5 nC @ 4.5 V
±8V
1890 pF @ 10 V
-
510mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.