FDC5614P | |
---|---|
DigiKey Part Number | FDC5614PTR-ND - Tape & Reel (TR) FDC5614PCT-ND - Cut Tape (CT) FDC5614PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC5614P |
Description | MOSFET P-CH 60V 3A SUPERSOT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC5614P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 759 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.45800 | ¥44.58 |
100 | ¥3.09840 | ¥309.84 |
500 | ¥2.41878 | ¥1,209.39 |
1,000 | ¥1.96608 | ¥1,966.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75753 | ¥5,272.59 |
6,000 | ¥1.66816 | ¥10,008.96 |
9,000 | ¥1.54901 | ¥13,941.09 |
30,000 | ¥1.51326 | ¥45,397.80 |